18-position, 2-row, straight, female wire housing for discrete wire termination. Features a PBT, Glass, Polybutylene body material in white, rated for 14A current and operating temperatures from -30°C to 105°C. This free-hanging, cable mount connector includes a mating connector lock and is supplied in tray packaging. UL94 HB flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174935-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Glass, Polybutylene |
| Color | White |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Polybutylene |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 18.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174935-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.