The 174935-7 is an 18-contact RCP cable mount housing with crimp termination, suitable for use in applications with operating temperatures between -30°C and 105°C. It features a straight body orientation and is designed for cable mounting. This housing is part of the wire housings and contacts category.
TE Connectivity 174935-7 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.