
20-position, 2-row straight rectangular connector housing for discrete wire termination. Features a 3.5mm pitch and a 0.232-inch row spacing, designed for cable mounting with a free-hanging orientation. This female housing accepts tab contacts and includes a mating connector lock. Operating temperature range is -30°C to 105°C, with a UL94 HB flammability rating. Housing color is white, and the component is RoHS and ELV compliant.
TE Connectivity 174936-1 technical specifications.
| Color | White |
| Contact Type | Tab |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 46.7mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174936-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
