Four-position, single-row wire-to-wire connector housing with a 2.5mm pitch. Features female socket contacts and a straight, cable mount orientation. Constructed from PBT with a black housing color, this signal connector offers a 5A current rating and operates within a -22°C to 221°C temperature range. Accommodates 20AWG to 22AWG wire gauges and is RoHS compliant.
TE Connectivity 174966-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 18.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 9.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.736inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 13.3mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174966-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.