This 12-position shrouded header features 12 female contacts with a brass material and tin-gold plating. It is compliant with ELV standards and suitable for vertical PCB mounting. The header is available with panel mount retention and a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174973-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 174973-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.