
16-position, 2-row shrouded header receptacle with a 2.5mm pitch. Features right-angle, through-hole mounting for PCB applications. Brass contacts with tin plating offer a 5A current rating and 12V DC voltage rating. Constructed with PBT insulation and a black housing, operating between -22°C and 221°C. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 174975-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 5A |
| Depth | 16.9mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 0.665inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174975-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
