
Automotive wire housing with 8 positions and 2 rows, featuring a straight, cable mount orientation. This PBT, black housing accepts female socket contacts with a 4.8mm pitch and 5.6mm row spacing, supporting wire gauges from 16AWG to 24AWG. Designed for free hanging applications, it offers mating alignment and retention, with a UL94 V-2 flammability rating and a temperature range of -30°C to 105°C.
Sign in to ask questions about the TE Connectivity 174982-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174982-2 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Length | 27.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Row Spacing | 5.6mm |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Crimp |
| Width | 31mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 174982-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
