
The EconoSeal J Mark II 070 is an 8-position connector with a press-fit termination, available in quantities of 8000 per bag. It has a yellow color, a depth of 10.1mm, and a length of 19.4mm. The connector is ELV compliant and RoHS compliant, with a pitch of 4.8mm and a row spacing of 5.6mm. It is not radiation hardened and is not lead-free.
Sign in to ask questions about the TE Connectivity 174983-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174983-7 technical specifications.
| Color | Yellow |
| Depth | 10.1mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 19.4mm |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | EconoSeal J Mark II 070 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174983-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.