
The EconoSeal J Mark II 070 is a 8-position, 2-row female connector with a pitch of 4.8mm and a row spacing of 5.6mm. It is available in a packaging quantity of 3500 units per bag. The connector is compliant with ELV and RoHS regulations. It has a length of 22.6mm and a depth of 15mm, making it suitable for various applications.
TE Connectivity 174985-7 technical specifications.
| Color | Yellow |
| Depth | 15mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 22.6mm |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 3500 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Series | EconoSeal J Mark II 070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174985-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.