
This coaxial cable assembly features a 50R impedance and a 0.8mm diameter wire/cable. It is designed for use in environments with operating temperatures ranging from -40°C to -90°C. The assembly is lead free and RoHS compliant. It has a length of 100mm and is packaged in bulk quantities of 100 units.
Sign in to ask questions about the TE Connectivity 1750107-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1750107-1 technical specifications.
| ELV | Compliant |
| Frequency | -6GHz |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1750107-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.