Cable Assembly Coaxial 0.2m UMCC to MMCX PL-PL
TE Connectivity 1750110-9 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 200mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.