Quick Disconnect Terminal 16-22AWG Copper Alloy F 15.9mm Pre-Tin Strip
Sign in to ask questions about the TE Connectivity 175019-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175019-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Mount | Free Hanging |
| Package Quantity | 16000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.248inch |
| Tab Thickness | 0.05inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175019-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.