
This 100-pin female crimped brass RF connector strip from TE Connectivity features a non-insulated design with a length of 21.2mm. The connectors are made of brass with a tin plating and are packaged in a cut tape format. The connectors are suitable for use in RF applications and are available in quantities of 100.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 21.2mm |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Termination | Crimp |
| RoHS | Compliant |
