
Automotive Connectors 250 POSITIVE REC EX Reel of 1000
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 21.2mm |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
