
Signal contact pin for cable mounting, featuring a male gender and straight orientation. Constructed from brass with tin plating, it supports wire gauges from 16 to 20 AWG and has an insulation diameter of 2.6mm. Operating temperature range is -22°C to 221°C. This crimp termination contact is unshielded, RoHS and ELV compliant, and packaged in a bag of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 175030-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175030-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7mm |
| Insulation Diameter | 2.6mm |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 640um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175030-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.