Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, it supports wire gauges from 16 to 20 AWG and has a maximum current rating of 10A. This component measures 16.5mm in length, 3.6mm in height, and 5.4mm in depth, with a mating tab width of 0.071 inches and an insulation diameter of 2.6mm. Packaging is tape and reel, with 6000 units per package. It is RoHS and REACH SVHC compliant.
TE Connectivity 175104-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Current Rating | 10A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
