
Power contact for wire-to-wire connector systems. Features a straight, female configuration with a 12A current rating and 600V voltage rating. Designed for 22-26AWG wire, it utilizes brass contact material with tin plating and a 0.8um plating thickness. Operating temperature range is -22°C to 221°C. Supplied in tape and reel packaging.
TE Connectivity 175151-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.15mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.