
Universal Power connector for wire-to-wire applications, featuring a female, straight, unshielded contact type with a 12A current rating. Constructed from copper alloy with tin plating, it supports wire gauges from 20AWG to 16AWG and operates within a temperature range of -22°C to 221°C. This component is RoHS compliant and designed for cable mounting with a crimp termination.
TE Connectivity 175152-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 12A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.2mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.