
Power socket contact for wire-to-wire connector systems. Features a straight, female configuration with a crimp termination for 22-26 AWG wire. Offers a 12A current rating and a 600V voltage rating, with a maximum operating temperature of 221°C. Constructed from brass with tin plating, this contact is RoHS compliant and designed for power applications.
TE Connectivity 175155-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 12A |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.15mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 12.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175155-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
