
This quick disconnect terminal is a female receptacle designed for 10-12 AWG discrete wire. Featuring a brass contact material with tin plating, it offers a 6.35mm mating tab width and a 0.307-inch tab length. The terminal supports insulated wire with a 4.9mm insulation diameter and operates within a temperature range of -40°C to 105°C. Packaged on tape and reel, this non-insulated component is RoHS compliant and suitable for free-hanging mounting.
TE Connectivity 175178-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.9mm |
| Lead Free | Not Applicable |
| Length | 0.82inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.193inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175178-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
