
Female signal contact for wire-to-wire connector systems, featuring a copper alloy construction with gold plating over a nickel underplate. This straight, unshielded crimp termination contact supports discrete wire gauges from 20AWG to 16AWG, with a maximum insulation diameter of 2.8mm. Rated for 15A and 600V AC, it operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 175196-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175196-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175196-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.