
Power contact for wire-to-wire connector systems, featuring a straight, female configuration designed for crimp termination of discrete wires. Rated for 15A current and 250V AC, with a copper alloy contact material and gold plating over nickel underplate for enhanced conductivity and durability. Accommodates wire gauges from 16 to 20 AWG with a maximum insulation diameter of 2.8mm, operating across a temperature range of -67°C to 221°C. This RoHS compliant component is supplied in a bag of 1000 units.
Sign in to ask questions about the TE Connectivity 175218-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175218-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 3.7mm |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 2.8mm |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175218-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
