
This male brass tab terminal is designed for through hole mounting and is compliant with ELV regulations. The terminal is made from brass with a tin plating on both the body and contact. It has a length of 0.492 inch and a tab width of 0.25 inch. The terminal is lead free and packaged in loose pieces, with 40,000 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 40000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Length | 0.313inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |