
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports a mating tab width of 0.039 inches and an insulation diameter of 2.1mm. It is designed for wire gauges from 18AWG to 22AWG and operates within a temperature range of -22°C to 221°C. This RoHS compliant component is presented in tape and reel packaging.
TE Connectivity 175265-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.45mm |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
