Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, it supports wire gauges from 18 to 22 AWG and has an insulation diameter of 2.1mm. This unshielded contact operates within a temperature range of -22°C to 221°C and is RoHS and ELV compliant. Dimensions include a length of 15.9mm, height of 3.7mm, and depth of 2.5mm, with a mating tab width of 0.071 inches. Supplied in tape and reel packaging with a quantity of 6000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 175268-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation Diameter | 2.1mm |
| Length | 15.9mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175268-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.