
Male crimp contact for wire-to-wire connector systems, designed for discrete wire with a 24-28 AWG range. Features a copper alloy construction with gold plating over nickel underplate for enhanced conductivity and durability. Rated for 5A current and 250V voltage, with a maximum operating temperature of 221°C. This signal contact offers 15A contact current rating and is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 175284-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175284-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175284-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
