
Signal & Power Contact PIN for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for discrete wires. Designed for 24-28AWG wire gauges, this copper alloy contact offers a 15A current rating and gold plating over a nickel underplate. Operating temperature range from -67°C to 221°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Supplied in tape and reel packaging.
TE Connectivity 175284-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.
