
Signal and power crimp contact for wire-to-wire connector systems. Designed for discrete wire, this straight, cable-mount pin features a 15A current rating and is constructed from copper alloy with bright tin plating. It accommodates wire gauges from 24 to 28 AWG with an insulation diameter of 1.4mm. Operating across a temperature range of -67°C to 221°C, this unshielded contact is lead-free, RoHS compliant, and UL94 V-0 flammability rated. Supplied in tape and reel packaging.
TE Connectivity 175284-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.
