Wire-to-Wire connector system featuring a male, straight-oriented, crimp-termination contact. This signal contact, made from copper alloy with gold plating over nickel underplate, offers a 15A current rating and supports discrete wire gauges from 20AWG to 16AWG. It boasts a maximum operating temperature of 221°C and a minimum of -67°C, with a 2.6mm insulation diameter. The component is RoHS compliant and packaged on tape and reel.
TE Connectivity 175285-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.7mm |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-3000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175285-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
