
Green, non-insulated male wire-to-wire connector featuring a 15A contact current rating and copper alloy construction with bright tin plating. Designed for discrete wire termination with a Crimp method, accommodating 20AWG to 24AWG wire gauges. Operates within a temperature range of -67°C to 221°C, with a UL94 V-0 flammability rating. RoHS compliant and lead-free.
TE Connectivity 175288-5 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.6mm |
| Insulation Material | Tin |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Material | Copper Alloy |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175288-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.