
2-position, 1-row wire-to-wire power connector with a straight orientation and 5.08mm pitch. Features a black, free-hanging receptacle housing with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C. This crimp termination connector supports 16AWG wire and has a 600V AC voltage rating. It is RoHS and ELV compliant, with a depth of 22.8mm, height of 0.897 inches, and width of 0.18 inches.
TE Connectivity 175362-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.826inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3500 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 600V |
| Width | 0.18inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
