12-position, 2-row wire housing for signal applications, featuring a 3.5mm pitch and straight orientation. This male, cable-mount connector system utilizes female socket contacts and a 1.8mm mating tab width. Constructed from PBT with a grey housing, it operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. The polarized, hybrid connector is RoHS and ELV compliant, designed for crimp termination.
TE Connectivity 175442-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 29.4mm |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.902inch |
| RoHS | Compliant |
No datasheet is available for this part.