
Rectangular shrouded header with 34 positions and 34 signal contacts. Features brass contacts with tin plating, a 2.5mm pitch, and a 0.118-inch pitch. Designed for through-hole mounting with solder termination, this male connector has a 12V DC max voltage rating and operates between -22°C and 221°C. It is RoHS and ELV compliant, with a UL94 HB flammability rating.
Sign in to ask questions about the TE Connectivity 175444-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175444-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 21.9mm |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Number of Signal Positions | 34 |
| Package Quantity | 7 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 2.445inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175444-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
