34-position, 2-row right-angle female connector for signal applications. Features brass contacts with tin plating, a blue housing, and a UL94 HB flammability rating. Designed for through-hole mounting on 1.6mm PCBs with retention, offering a 0.118-inch pitch. Operates within a temperature range of -22°C to 221°C with a maximum DC voltage rating of 12V.
TE Connectivity 175444-5 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Blue |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Number of Signal Positions | 34 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 2.445inch |
| RoHS | Compliant |
No datasheet is available for this part.