
Rectangular shrouded header, female, 34 positions, 2 rows, 0.118 inch pitch, right-angle, through-hole mount with solder termination. Features brass contacts with tin plating, 2.5mm pitch, and a 12V DC max voltage rating. Constructed from Polybutylene housing, it operates from -22°C to 221°C and is UL94 HB flammability rated. This lead-free, RoHS-compliant component is designed for signal applications.
Sign in to ask questions about the TE Connectivity 175444-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175444-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 21.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.016inch |
| Material | Polybutylene |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Number of Signal Positions | 34 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 2.445inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175444-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
