This 34-position 2-row shrouded header features a female contact material of brass with a tin plating. It is compliant with ELV standards and is available in a bulk packaging option. The header is designed for through-hole mounting with a right-angle orientation and is suitable for use in applications where a keyed mating connector lock is not required.
TE Connectivity 175444-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Orange |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.