The Pro Beam Jr power connector is a non-ELV, non-lead-free component with a straight orientation and jam nut mount. It features a green color and is packaged in bulk. The connector has an insertion loss of 0.7dB and is made of aluminium shell material. It is not compliant with RoHS regulations and is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1754445-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| ELV | Non-Compliant |
| Insertion Loss | 0.7dB |
| Lead Free | Not Applicable |
| Mount | Jam Nut |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pro Beam Jr |
| Shell Material | Aluminium |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1754445-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.