
42-position, 2-row shrouded header for board-to-board applications. Features tin-plated tab contacts with a 0.118-inch pitch and 0.205-inch row spacing. Designed for through-hole mounting with solder termination, supporting a 1.6mm PCB thickness. Operates within a temperature range of -22°C to 221°C and has a 12V DC maximum voltage rating. RoHS and ELV compliant, with UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | White |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Number of Signal Positions | 42 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 72.1mm |
| RoHS | Compliant |