42-position, 2-row shrouded header receptacle with right-angle, through-hole mounting. Features brass contacts with tin plating and a solder termination. Housing is grey, constructed from brass, with a contact mating length of 0.28 inches and row spacing of 0.205 inches. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
TE Connectivity 175446-6 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 25.8mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Length | 72.1mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| Width | 21.9mm |
| RoHS | Compliant |
No datasheet is available for this part.