
54-position, 2-row right-angle shrouded header for signal applications. Features brass contacts with tin and gold plating, a 0.118-inch pitch, and 0.205-inch row spacing. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility and solder termination. Operates within a -22°C to 221°C temperature range and supports a 12V DC maximum voltage rating. RoHS and ELV compliant.
TE Connectivity 175448-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin, Gold |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1.016inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Number of Signal Positions | 54 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 3.772inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175448-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
