
Fiber Optic Connectors KIT LTCRMP+ LC SMPLX 62.5/125
TE Connectivity 1754483-1 technical specifications.
| Package/Case | 125 |
| Color | Beige |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
No datasheet is available for this part.
