This multimode buffered fiber optic cable is available in a 10-pack, with a 0.9mm diameter and duplex configuration. It is not compliant with ELV standards and is not lead-free. The cable is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |