
This TE Connectivity connector is a shielded duplex fiber optic connector with a silver housing color, designed for panel mount applications. It is compliant with ELV standards and RoHS compliant. The connector is available in a bulk packaging quantity of one and features a multimode port type. The connector is not radiation hardened and is not lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1754727-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1754727-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Features | Shielded |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1754727-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.