This 30-position, 2-row through hole SCSI connector features a female gender and black housing. The contacts are made of bronze with a gold plating. The connector is compliant with ELV standards and has a flammability rating of UL94 V-0. It is not RoHS compliant and contains lead.
Sign in to ask questions about the TE Connectivity 175474-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 175474-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 175474-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.