
This right-angle, through-hole mounted rectangular connector features 6 positions and 6 contacts, with a 2.5mm pitch. Each contact is a brass tab with tin plating and a tin mating finish, rated for 8A current. The black PBT housing offers a 30mm length and 19.2mm depth, operating between -30°C and 105°C. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 175506-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 8A |
| Depth | 19.2mm |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Keyed | No |
| Length | 30mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
