
This 26-position 2-row through hole header features a blue housing and brass contacts with a tin plating. It has a keyed design and is compliant with UL94 HB flammability rating. The header is available in a bulk packaging quantity of 560 and is RoHS compliant. It is designed for use in applications where a secure connection is required, and it can be mounted at a right angle to the PCB.
Checking distributor stock and pricing after the page loads.
TE Connectivity 175569-5 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.