
This 26-position shrouded header features a grey housing and female gender. It has 2 rows and 26 contacts, making it suitable for various board-to-board and mezzanine applications. The header is compliant with ELV and RoHS regulations, and it is available in bulk packaging with 10 units per package. It can be panel mounted with retention and is suitable for right-angle PCB mounting orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 175569-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
