
20-position, 2-row wire-to-wire connector housing with a 2.5mm pitch. Features female receptacle, straight orientation, and PBT body material with UL94 HB flammability rating. Designed for cable mounting with a 1mm mating tab width and crimp termination. Operates within a -22°C to 221°C temperature range, is RoHS and ELV compliant, and polarized for secure mating.
TE Connectivity 175652-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Tab |
| Depth | 32.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.756inch |
| Hybrid Connector | No |
| Length | 1.291inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.327inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175652-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.