
Six-position, two-row wire-to-wire connector housing for signal applications, featuring a straight, cable-mount, free-hanging configuration. This PBT body connector accepts female socket contacts with a 0.07-inch mating tab width and operates within a temperature range of -22°C to 221°C. The housing is white, polarized, and designed for crimp termination, with a row spacing of 0.232 inches. It is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 175658-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.02inch |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 0.838inch |
| Mating Tab Width | 0.07inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
