
The TE Connectivity Multi-Lock Crimp Wire Housing is a 6-position, 2-row, free hanging connector with a blue housing color. It is designed for use with discrete wire and cable types and features a crimp termination. The housing is made from a UL94 HB rated material and is compliant with ELV and RoHS regulations. The connector is available in a bulk packaging quantity of 2000 units and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |